Emko ESM-4410 Panel Mount Temperature Controller 1 Input, 1 Output 1 Relay 230V ac OFF, ON

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
561-396
Mfr. Part No.:
ESM-4410.5.05.0.1/00.00/2.0.0.0
Manufacturer:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Output Type

1 Relay

Product Type

Temperature Controller

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

OFF, ON

Maximum Supply Voltage

230V ac

Display Type

3 Digit LED

Maximum Voltage

230V

IP Rating

IP65

Width

48mm

Standards/Approvals

REACH, RoHS, CE, GOST-R

Length

48mm

Mount Type

Panel Mount

Input Type

Type J Thermocouple

Series

ESM-4410

Panel Depth

95mm

COO (Country of Origin):
TR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy