Emko ESM-4435 Panel Mount Temperature Controller 1 Input, 3 Output 2 Relay, 0 to 10 V, 4 to 20 mA 24V ac/dc On-Off, PD,

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
561-409
Mfr. Part No.:
ESM-4435.2.20.0.1/01.04/0.0.0.0
Manufacturer:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Product Type

Temperature Controller

Output Type

2 Relay, 0 to 10 V, 4 to 20 mA

Number of Inputs

1

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

On-Off, PD, PI, PID, Type P

Maximum Supply Voltage

24V ac/dc

Maximum Voltage

24V

Display Type

4 digit LED

Length

48mm

Standards/Approvals

CE, REACH, RoHS

IP Rating

IP65

Width

48mm

Input Type

Current, Thermocouple, Voltage

Series

ESM-4435

Mount Type

Panel Mount

Panel Depth

88mm

COO (Country of Origin):
TR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy