Emko ESM-9950 Panel Mount Temperature Control Module 1 Input, 1 Output 1 Relay 240V ac PID, Type P, On-Off, PI, PD
- RS Stock No.:
- 288-7702
- Distrelec Article No.:
- 302-82-970
- Mfr. Part No.:
- ESM-9950.1.20.2.1/00.00/0.0.0.0
- Manufacturer:
- Emko
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-7702
- Distrelec Article No.:
- 302-82-970
- Mfr. Part No.:
- ESM-9950.1.20.2.1/00.00/0.0.0.0
- Manufacturer:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Temperature Control Module | |
| Output Type | 1 Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Control Type | PID, Type P, On-Off, PI, PD | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | RS485 Modbus RTU Communication | |
| Display Type | 4 digit LED | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Width | 92mm | |
| Standards/Approvals | REACH, RoHS | |
| Mount Type | Panel Mount | |
| Input Type | Thermocouple, Voltage, Current, RTD | |
| Series | ESM-9950 | |
| Panel Depth | 88mm | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Temperature Control Module | ||
Output Type 1 Relay | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Control Type PID, Type P, On-Off, PI, PD | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms RS485 Modbus RTU Communication | ||
Display Type 4 digit LED | ||
IP Rating IP65 | ||
Length 96mm | ||
Width 92mm | ||
Standards/Approvals REACH, RoHS | ||
Mount Type Panel Mount | ||
Input Type Thermocouple, Voltage, Current, RTD | ||
Series ESM-9950 | ||
Panel Depth 88mm | ||
- COO (Country of Origin):
- TR
The Smart I/O Module is a versatile system processor controller with RS-232/485 Modbus RTU serial communication. It features 8 steps profile control function, universal process input, and various control functions like start-hold-stop logic input module.
8 steps profile control function for precise process control
Universal process input supporting TC, RTD, mVdc, Vdc, mAdc
Start-hold-stop logic input module for easy operation
Bumpless transfer for seamless transitions
]Motorized valve control function for industrial applications
Configurable ON/OFF, P, PI, PD, and PID control forms for flexibility
Related links
- Emko ESM-9950 Panel Mount Temperature Controller 1 Input PI On-Off, Type P
- Emko ESM-4450 Panel Mount Temperature Control Module 1 Input PD PID, Type P
- Emko ESM-4450 Panel Mount Temperature Controller 1 Input Type P PI, PD
- Emko ESM-4450 Panel Mount Temperature Control Module 1 Input PID PD, On-Off
- Emko ESM-4450 Panel Mount Temperature Control Module 1 Input, 1 Output 1 Relay 24V ac/dc PID Controller
- Emko ESM-4420 Panel Mount Temperature Controller 1 Input SSR 230V ac On-Off PI Type P
- Emko ESM-4420 Panel Mount Temperature Controller 1 Input SSR 24V ac/dc PD PID On-Off
- Emko ESM-4450 Panel Mount Temperature Control Module 1 Input 4 to 20 mA 240V ac On-Off PI
