Emko ESM Panel Temperature Controller Relay, SSR 30V PID, On-Off
- RS Stock No.:
- 561-497
- Mfr. Part No.:
- ESM-3720.8.10.0.2/01.00/1.0.0.0
- Manufacturer:
- Emko
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 561-497
- Mfr. Part No.:
- ESM-3720.8.10.0.2/01.00/1.0.0.0
- Manufacturer:
- Emko
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Output Type | Relay, SSR | |
| Product Type | Temperature Controller | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | PID, On-Off | |
| Maximum Supply Voltage | 30V | |
| Maximum Voltage | 30V | |
| Display Type | LED, 7 Segment | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, EAC, REACH, RoHS | |
| Width | 34.5 mm | |
| Length | 76mm | |
| Mount Type | Panel | |
| Series | ESM | |
| Input Type | Thermocouple | |
| Panel Depth | 71mm | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Output Type Relay, SSR | ||
Product Type Temperature Controller | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type PID, On-Off | ||
Maximum Supply Voltage 30V | ||
Maximum Voltage 30V | ||
Display Type LED, 7 Segment | ||
IP Rating IP65 | ||
Standards/Approvals CE, EAC, REACH, RoHS | ||
Width 34.5 mm | ||
Length 76mm | ||
Mount Type Panel | ||
Series ESM | ||
Input Type Thermocouple | ||
Panel Depth 71mm | ||
- COO (Country of Origin):
- TR
Related links
- PID temperature controller
- PID oven control with rotary control
- PID temperature controller and 3 outputs
- 2-point temperature controller
- Emko ESM Panel Mount On/Off Temperature Controller 2 Output Relay 230 V ac Supply
- Dual temperature and humidity controller
- 2-point temperature controller 2 outputs
- PID temperature for DIN rail