Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- RS Stock No.:
- 601-121
- Mfr. Part No.:
- F092993/ GRM-H-60-60-AN-FB-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€560.98
(exc. VAT)
€690.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €560.98 |
*price indicative
- RS Stock No.:
- 601-121
- Mfr. Part No.:
- F092993/ GRM-H-60-60-AN-FB-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 60A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 600V | |
| Energy measurement | Yes | |
| Firing Mode | Hsc, Pa, Zc, Bf, Ft | |
| Controlled Phases | 1 | |
| Maximum Voltage | 600V ac | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Standards/Approvals | CE, RoHS, UL | |
| Length | 137.8mm | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 60A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 600V | ||
Energy measurement Yes | ||
Firing Mode Hsc, Pa, Zc, Bf, Ft | ||
Controlled Phases 1 | ||
Maximum Voltage 600V ac | ||
IP Rating IP20 | ||
Width 35mm | ||
Standards/Approvals CE, RoHS, UL | ||
Length 137.8mm | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran product is an advanced component designed to enhance performance in various industrial applications. Its robust construction and innovative technology ensure reliable operation in demanding environments. Ideal for automation and control processes, this product facilitates precise measurements and swift responses, contributing to improved efficiency. The integration of state-of-the-art features allows for seamless compatibility with existing systems, making it an essential addition for professionals seeking quality and reliability. With its user-friendly design, it simplifies installation and maintenance, promising longevity and optimal performance. Experience enhanced durability, reduced downtime, and streamlined operations with this exceptional solution, tailored to meet the rigorous needs of modern industries.
Offers exceptional durability for long-term reliability.
Facilitates precise control for improved process efficiency.
Designed for easy integration into existing setups.
Compact design allows for flexible installation options.
Reduces maintenance requirements, saving time and costs.
Optimised for high-performance applications in tough environments.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Connector Wrenches
- Toggle Clamp | Spring Clamps
- Lump & Claw Hammers
- Crimp Tool Positioners, Turrets & Locators
