Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- RS Stock No.:
- 601-032
- Mfr. Part No.:
- F092943/ GRM-H-25-60-I-FB-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€480.66
(exc. VAT)
€591.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €480.66 |
*price indicative
- RS Stock No.:
- 601-032
- Mfr. Part No.:
- F092943/ GRM-H-25-60-I-FB-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 25A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | IO Link | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 600V | |
| Firing Mode | Zc, Pa, Hsc, Ft, Bf | |
| Digital Comms | IO-Link | |
| Energy measurement | Yes | |
| Controlled Phases | 1 | |
| Maximum Voltage | 600V ac | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Length | 137.8mm | |
| Standards/Approvals | UL, RoHS, CE | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 25A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type IO Link | ||
Terminal Type Screw | ||
Maximum Supply Voltage 600V | ||
Firing Mode Zc, Pa, Hsc, Ft, Bf | ||
Digital Comms IO-Link | ||
Energy measurement Yes | ||
Controlled Phases 1 | ||
Maximum Voltage 600V ac | ||
IP Rating IP20 | ||
Width 35mm | ||
Length 137.8mm | ||
Standards/Approvals UL, RoHS, CE | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran advanced product stands out for its exceptional precision and reliability, making it the ideal choice for industrial applications. Designed to meet the demanding needs of modern automation, it ensures optimal performance while maintaining a compact form factor. The innovative technology embedded within this device not only enhances efficiency but also promotes long-term durability, allowing it to withstand the rigours of frequent use. Its user-friendly interface and robust construction cater to professionals seeking a sophisticated solution for their measurement and control needs. Seamlessly integrable with existing systems, it delivers impressive results that contribute to productivity and operational excellence.
Built withhigh accuracy for reliable measurements.
Compact design allows for easy installation in tight spaces.
Robust construction ensures long-lasting performance.
User-friendly interface simplifies data monitoring.
Seamless integration capabilities enhance system compatibility.
Advanced technology optimises operational efficiency.
Versatile functionality caters to a range of industrial applications.
Proven reliability supports critical equipment performance.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Lump & Claw Hammers
- Connector Tool Kits | Ferrule Tool Kit
- Hand Saws | Hacksaws | Pad Saws
- RS PRO 175mm LCD Inclinometer
