Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-023
- Mfr. Part No.:
- F092934/ GRM-H-25-48-AN-FB-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€466.88
(exc. VAT)
€574.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €466.88 |
*price indicative
- RS Stock No.:
- 601-023
- Mfr. Part No.:
- F092934/ GRM-H-25-48-AN-FB-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 25A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 480V | |
| Controlled Phases | 1 | |
| Firing Mode | Zc, Pa, Hsc, Ft, Bf | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Standards/Approvals | UL, RoHS, CE | |
| Length | 137.8mm | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 25A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 480V | ||
Controlled Phases 1 | ||
Firing Mode Zc, Pa, Hsc, Ft, Bf | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
IP Rating IP20 | ||
Width 35mm | ||
Standards/Approvals UL, RoHS, CE | ||
Length 137.8mm | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran advanced product offers unparalleled precision and reliability for industrial applications. Designed to withstand the rigours of demanding environments, this device ensures optimal performance with its innovative technology. The robust construction guarantees longevity, while the user-friendly interface simplifies operation for technicians and engineers alike. This product aims to elevate operational efficiencies and enhance system stability, making it an essential component for various applications within the manufacturing sector. Its adaptability and compatibility with existing systems make it a smart choice for businesses looking to improve their processes.
Engineered for high accuracy and response time in critical applications.
Durable casing protects internal components against harsh conditions.
Intuitive design supports straightforward setup and maintenance.
Versatile configurations cater to a wide range of uses in the industry.
Supports real-time monitoring, improving decision-making processes.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws | Hacksaws | Pad Saws
- Lump & Claw Hammers
- Toggle Clamp | Spring Clamps
