Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- RS Stock No.:
- 601-111
- Mfr. Part No.:
- F092985/ GRM-H-50-60-AN-FB-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€544.80
(exc. VAT)
€670.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €544.80 |
*price indicative
- RS Stock No.:
- 601-111
- Mfr. Part No.:
- F092985/ GRM-H-50-60-AN-FB-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 50A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 600V | |
| Energy measurement | Yes | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Controlled Phases | 1 | |
| Maximum Voltage | 600V ac | |
| Length | 137.8mm | |
| Width | 35mm | |
| Standards/Approvals | UL, CE, RoHS | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 50A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 600V | ||
Energy measurement Yes | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Controlled Phases 1 | ||
Maximum Voltage 600V ac | ||
Length 137.8mm | ||
Width 35mm | ||
Standards/Approvals UL, CE, RoHS | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran GRM-H series presents an innovative solution tailored for precision measurement and control in industrial settings. This product exemplifies cutting-edge technology, seamlessly integrating into various automation processes to enhance efficiency and ensure optimal performance. Designed with user experience in mind, it offers a robust design paired with exceptional accuracy, making it an indispensable tool for engineers and technicians alike. The device not only meets but exceeds industry benchmarks, fostering a reliable workflow that elevates operational standards. By adopting this sophisticated solution, users can unlock new levels of productivity while maintaining vital compliance with stringent quality regulations.
Delivers high precision measurement capabilities for enhanced operational accuracy.
Designed for seamless integration with existing automation systems.
Durable construction ensures longevity, even in demanding environments.
User-friendly interface simplifies complex tasks, reducing training time.
Offers versatile application potential across various industrial sectors.
Enhanced compliance features support adherence to industry regulations.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Insertion & Extraction Tools
- Cable Knives | Cable Stripping Knife
- Hand Saws | Hacksaws | Pad Saws
- Lump & Claw Hammers
