Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- RS Stock No.:
- 601-107
- Mfr. Part No.:
- F092982/ GRM-H-50-48-I-FB-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€531.01
(exc. VAT)
€653.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €531.01 |
*price indicative
- RS Stock No.:
- 601-107
- Mfr. Part No.:
- F092982/ GRM-H-50-48-I-FB-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 50A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | IO Link | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Digital Comms | IO-Link | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | CE, RoHS, UL | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Length | 137.8mm | |
| Series | GRM-H | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 50A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type IO Link | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Digital Comms IO-Link | ||
Maximum Voltage 480V ac | ||
Standards/Approvals CE, RoHS, UL | ||
Width 35mm | ||
IP Rating IP20 | ||
Length 137.8mm | ||
Series GRM-H | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran advanced control solution from gefran exemplifies precision and reliability, designed to streamline the automation of industrial applications. This product boasts an innovative design incorporating cutting-edge technology tailored to meet the demands of modern manufacturing environments. With enhanced capabilities, it serves as the cornerstone for achieving optimal performance and efficiency across a variety of systems. This solution ensures seamless integration and compatibility, providing users with a robust tool that stands the test of time. It is ideal for businesses seeking to elevate their operational standards while minimising downtime, fostering improved workflow and productivity. From small enterprises to larger operations, this product is engineered to support various processes, underscoring its versatility and dependability in any setting.
Enhanced diagnostic features allow for quick troubleshooting.
Compact design facilitates easy installation in space-constrained environments.
Rugged construction ensures longevity in harsh industrial conditions.
Exceptional energy efficiency reduces operational costs.
Real-time monitoring capabilities provide instant performance feedback.
Compatible with various communication protocols ensuring seamless integration.
User-friendly interface simplifies system management and usability.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Crimp Tool Positioners, Turrets & Locators
- Toggle Clamp | Spring Clamps
- Hand Saws | Hacksaws | Pad Saws
- Lump & Claw Hammers
- Insertion & Extraction Tools
