Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-125
- Mfr. Part No.:
- F092997/ GRM-H-75-48-AN-FB-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€571.76
(exc. VAT)
€703.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €571.76 |
*price indicative
- RS Stock No.:
- 601-125
- Mfr. Part No.:
- F092997/ GRM-H-75-48-AN-FB-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 75A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Firing Mode | Pa, Hsc, Ft, Bf, Zc | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| Length | 137.8mm | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, RoHS, CE | |
| Input Type | Digital | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 75A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Firing Mode Pa, Hsc, Ft, Bf, Zc | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
Length 137.8mm | ||
Width 35mm | ||
IP Rating IP20 | ||
Standards/Approvals UL, RoHS, CE | ||
Input Type Digital | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran advanced product, designed with precision engineering, caters to the sophisticated needs of modern applications. It seamlessly integrates into various systems, providing exceptional reliability and performance. The construction reflects a commitment to durability, ensuring longevity even under demanding conditions. With cutting-edge technology, it promises to optimise efficiency and simplify operations, making it an indispensable solution for professionals seeking excellence. Users can expect intuitive functionalities and robust design that add significant value, making this choice stand out in competitive environments.
Robust build quality ensures long-term reliability.
Designed for seamless integration into various systems.
Utilises innovative technology for optimised performance.
Enhances operational efficiency across numerous applications.
Compact form factor allows for easy installation in limited spaces.
Engineered with high durability to withstand challenging environments.
User-friendly functionalities simplify complex processes.
Meets industry standards for safety and performance.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Draw Wires & Fish Tapes
- Connector Wrenches
- Lump & Claw Hammers
- Toggle Clamp | Spring Clamps
