Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-130
- Mfr. Part No.:
- F093002/ GRM-H-90-48-AN-AC-FAN63-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€561.58
(exc. VAT)
€690.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €561.58 |
*price indicative
- RS Stock No.:
- 601-130
- Mfr. Part No.:
- F093002/ GRM-H-90-48-AN-AC-FAN63-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 90A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Controlled Phases | 1 | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| IP Rating | IP20 | |
| Length | 137.8mm | |
| Standards/Approvals | CE, RoHS, UL | |
| Width | 35mm | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 90A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Controlled Phases 1 | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
IP Rating IP20 | ||
Length 137.8mm | ||
Standards/Approvals CE, RoHS, UL | ||
Width 35mm | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran precision-engineered product offers unrivalled performance for various industrial applications. Designed specifically for efficient thermal management, it excels in environments requiring robust and reliable cooling solutions. The innovative design not only enhances airflow but also significantly reduces energy loss, ensuring optimal operation with minimal environmental impact. With cutting-edge technology, this unit is built to withstand rigorous demands while maintaining ease of use and installation. Its compact form factor allows for seamless integration into existing systems, making it an ideal choice for professionals seeking reliability and efficiency in their equipment.
The unit is designed for high efficiency, ensuring maximum cooling with reduced energy consumption.
Its compact design allows for easy installation in confined spaces.
Engineered for durability, it can withstand challenging environmental conditions.
The unit operates quietly, promoting a comfortable working environment.
Enhanced airflow dynamics improve overall system performance and longevity.
Customisable settings enable tailored operation to meet specific cooling needs.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Cable Knives | Cable Stripping Knife
- RS PRO 175mm LCD Inclinometer
- Lump & Claw Hammers
