Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- RS Stock No.:
- 601-392
- Mfr. Part No.:
- F092949/ GRM-H-25I-48-I-OL-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€390.17
(exc. VAT)
€479.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €390.17 |
*price indicative
- RS Stock No.:
- 601-392
- Mfr. Part No.:
- F092949/ GRM-H-25I-48-I-OL-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 25A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | IO Link | |
| Maximum Supply Voltage | 480V | |
| Digital Comms | IO-Link | |
| Energy measurement | Yes | |
| Firing Mode | Pa, Bf, Ft, Hsc, Zc | |
| Controlled Phases | 1 | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | CE, RoHS, UL | |
| Width | 35mm | |
| Length | 137.8mm | |
| IP Rating | IP20 | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 25A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type IO Link | ||
Maximum Supply Voltage 480V | ||
Digital Comms IO-Link | ||
Energy measurement Yes | ||
Firing Mode Pa, Bf, Ft, Hsc, Zc | ||
Controlled Phases 1 | ||
Maximum Voltage 480V ac | ||
Standards/Approvals CE, RoHS, UL | ||
Width 35mm | ||
Length 137.8mm | ||
IP Rating IP20 | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran GRM series represents a pinnacle of innovation in measurement technology. This transducer is engineered to deliver exceptional accuracy and reliability for a variety of applications, making it an ideal choice for both industrial and commercial uses. Built with precision in mind, it ensures consistent performance under diverse operating conditions. The sleek design not only complements modern systems but also enhances installation flexibility. Users can count on its robust construction to withstand demanding environments, providing peace of mind in critical monitoring tasks. With its advanced features, this transducer optimises efficiency and ensures optimal functionality, making it a vital addition to any industrial setup.
Delivers high precision measurements for improved accuracy.
Compact design facilitates easy installation in tight spaces.
Enhanced durability ensures longevity in harsh environments.
Designed for versatile applications across various industries.
Supports seamless integration with existing systems.
Features advanced signal processing for superior performance.
User-friendly interface simplifies operation and monitoring.
Backed by extensive testing for reliability in real-world scenarios.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Insertion & Extraction Tools
- Connector Tool Kits | Ferrule Tool Kit
- Cable Knives | Cable Stripping Knife
- Lump & Claw Hammers
- Draw Wires & Fish Tapes
