Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- RS Stock No.:
- 601-391
- Mfr. Part No.:
- F092948/ GRM-H-25I-48-I-FB-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€484.26
(exc. VAT)
€595.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €484.26 |
*price indicative
- RS Stock No.:
- 601-391
- Mfr. Part No.:
- F092948/ GRM-H-25I-48-I-FB-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 25A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | IO Link | |
| Maximum Supply Voltage | 480V | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Digital Comms | IO-Link | |
| Firing Mode | Ft, Bf, Zc, Pa, Hsc | |
| Maximum Voltage | 480V ac | |
| Width | 35mm | |
| Standards/Approvals | UL, RoHS, CE | |
| IP Rating | IP20 | |
| Length | 137.8mm | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 25A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type IO Link | ||
Maximum Supply Voltage 480V | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Digital Comms IO-Link | ||
Firing Mode Ft, Bf, Zc, Pa, Hsc | ||
Maximum Voltage 480V ac | ||
Width 35mm | ||
Standards/Approvals UL, RoHS, CE | ||
IP Rating IP20 | ||
Length 137.8mm | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran GRM-H series is engineered to offer reliable performance in demanding environments. This cutting-edge solution is designed for precision control, ensuring that your applications operate seamlessly and efficiently. With its robust construction and advanced technology, this product stands as a trusted partner for industrial automation. Whether youre integrating it into a new system or upgrading an existing setup, it promises to deliver stability and accuracy tailored to your specific needs. Its innovative design reflects an understanding of the complexities of modern industrial requirements.
Delivers exceptional performance in a variety of applications.
Offers enhanced stability for critical processes.
Features a user-friendly interface for easy integration.
Designed for durability to withstand harsh conditions.
Provides accurate measurement to optimise operational efficiency.
Supports a wide range of configurations for versatile use.
Incorporates advanced technology to ensure reliable operation.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Insertion & Extraction Tools
- Lump & Claw Hammers
- Crimp Tool Positioners, Turrets & Locators
- RS PRO 175mm LCD Inclinometer
- Toggle Clamp | Spring Clamps
