Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-397
- Mfr. Part No.:
- F092953/ GRM-H-30-48-AN-FB-0-0-0-1-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€489.06
(exc. VAT)
€601.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €489.06 |
*price indicative
- RS Stock No.:
- 601-397
- Mfr. Part No.:
- F092953/ GRM-H-30-48-AN-FB-0-0-0-1-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 30A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Controlled Phases | 1 | |
| Firing Mode | Zc, Pa, Hsc, Ft, Bf | |
| Diagnostics | Yes | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | UL, CE, RoHS | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Length | 137.8mm | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 30A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Controlled Phases 1 | ||
Firing Mode Zc, Pa, Hsc, Ft, Bf | ||
Diagnostics Yes | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
Standards/Approvals UL, CE, RoHS | ||
Width 35mm | ||
IP Rating IP20 | ||
Length 137.8mm | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran GRM series represents an essential innovation in industrial automation. Designed specifically for high-performance applications, this product excels in precision and reliability, making it indispensable in demanding environments. Its robust construction and advanced technology ensure optimal performance, whether in rigorous manufacturing settings or more nuanced control tasks. The product's user-friendly interface and adaptability to various systems make it an ideal choice for professionals seeking efficiency without compromise. With a design focused on longevity and ease of integration, this GRM offering guarantees seamless operation, thus enhancing overall productivity. It's not just a component; its a solution that addresses the critical needs of modern industries.
Built with high-grade materials for increased durability.
Incorporates advanced technology for superior performance.
Designed for easy installation and setup.
Offers exceptional responsiveness in dynamic applications.
Compatible with a variety of systems for enhanced versatility.
User-friendly interface allows for intuitive operation.
Optimised for energy efficiency to support sustainable practices.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Insertion & Extraction Tools
- Toggle Clamp | Spring Clamps
- Crimp Tool Positioners, Turrets & Locators
- Connector Wrenches
