Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- RS Stock No.:
- 601-400
- Mfr. Part No.:
- F092956/ GRM-H-30-48-I-FB-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€475.27
(exc. VAT)
€584.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €475.27 |
*price indicative
- RS Stock No.:
- 601-400
- Mfr. Part No.:
- F092956/ GRM-H-30-48-I-FB-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 30A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | IO Link | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Energy measurement | Yes | |
| Digital Comms | IO-Link | |
| Controlled Phases | 1 | |
| Maximum Voltage | 480V ac | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Length | 137.8mm | |
| Standards/Approvals | CE, RoHS, UL | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 30A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type IO Link | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Energy measurement Yes | ||
Digital Comms IO-Link | ||
Controlled Phases 1 | ||
Maximum Voltage 480V ac | ||
IP Rating IP20 | ||
Width 35mm | ||
Length 137.8mm | ||
Standards/Approvals CE, RoHS, UL | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran innovative product is designed to enhance performance and reliability in various applications. With cutting-edge technology and robust engineering, it stands out for its exceptional adaptability and precision. Built for the modern industrial landscape, it assures high levels of efficiency and seamless integration into existing systems. Whether for automation, control, or monitoring, the product promises to meet the demanding needs of industries while maintaining consistent quality. Its durability ensures longevity, making it a wise investment for any operation requiring dependable output. With its user-friendly interface, it simplifies setup and operation, thereby reducing downtime and operational hurdles.
Offers exceptional accuracy for improved process control.
Supports a wide range of industrial applications effortlessly.
Engineered for durability, ensuring long service life.
Facilitates easy integration with existing systems.
Designed with a user-friendly interface for seamless operation.
Enhances operational efficiency significantly.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Hand Saws | Hacksaws | Pad Saws
- Lump & Claw Hammers
- Connector Tool Kits | Ferrule Tool Kit
- Cable Knives | Cable Stripping Knife
- Insertion & Extraction Tools
