Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-410
- Mfr. Part No.:
- F092965/ GRM-H-30I-48-AN-FB-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€491.45
(exc. VAT)
€604.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €491.45 |
*price indicative
- RS Stock No.:
- 601-410
- Mfr. Part No.:
- F092965/ GRM-H-30I-48-AN-FB-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 30A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Energy measurement | Yes | |
| Controlled Phases | 1 | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | UL, RoHS, CE | |
| Length | 137.8mm | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 30A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Energy measurement Yes | ||
Controlled Phases 1 | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Maximum Voltage 480V ac | ||
Standards/Approvals UL, RoHS, CE | ||
Length 137.8mm | ||
Width 35mm | ||
IP Rating IP20 | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran precision instrument is meticulously engineered for optimal performance and reliability in demanding industrial environments. The integration of advanced technology ensures seamless operation and durability, catering to both automation and control systems. Designed for versatility, this product can efficiently manage various processes, ensuring accuracy and efficiency in all applications. With its robust build and intuitive functionality, it proves to be an indispensable asset in any operational setting, enhancing productivity while reducing downtime. This product stands as a perfect solution for those who require excellence in performance without compromise.
Offers high resilience against environmental factors.
Designed for ease of installation and maintenance.
Provides real-time monitoring capabilities for enhanced control.
Incorporates advanced sensor technology for precise measurements.
Ensures compatibility with a wide range of systems and equipment.
Features a user-friendly interface for straightforward operation.
Delivers consistent performance across varied load conditions.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Connector Tool Kits | Ferrule Tool Kit
- Cable Knives | Cable Stripping Knife
- Draw Wires & Fish Tapes
- RS PRO 175mm LCD Inclinometer
