Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- RS Stock No.:
- 601-009
- Mfr. Part No.:
- F092921/ GRM-H-30I-60-I-FB-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€505.24
(exc. VAT)
€621.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €505.24 |
*price indicative
- RS Stock No.:
- 601-009
- Mfr. Part No.:
- F092921/ GRM-H-30I-60-I-FB-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 30A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Terminal Type | Screw | |
| Control Type | IO Link | |
| Maximum Supply Voltage | 600V | |
| Energy measurement | Yes | |
| Controlled Phases | 1 | |
| Firing Mode | Zc, Pa, Hsc, Ft, Bf | |
| Digital Comms | IO-Link | |
| Maximum Voltage | 600V ac | |
| Length | 137.8mm | |
| Width | 35mm | |
| Standards/Approvals | CE, RoHS, UL | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 30A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Terminal Type Screw | ||
Control Type IO Link | ||
Maximum Supply Voltage 600V | ||
Energy measurement Yes | ||
Controlled Phases 1 | ||
Firing Mode Zc, Pa, Hsc, Ft, Bf | ||
Digital Comms IO-Link | ||
Maximum Voltage 600V ac | ||
Length 137.8mm | ||
Width 35mm | ||
Standards/Approvals CE, RoHS, UL | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran high-performance product is designed to enhance precision and reliability in various industrial applications. Featuring cutting-edge technology in measurement and control, it ensures accurate readings under diverse environmental conditions. Built with robust materials, it withstands rigorous use while maintaining optimal functionality. The intuitive interface allows users to operate it with ease, ensuring a seamless integration into existing systems. With a commitment to excellence, this product stands as an essential solution for professionals seeking exceptional performance and durability in their operations.
Offers exceptional durability suited for harsh industrial environments.
Provides reliable performance across a wide range of temperatures.
Equipped with an easy-to-read display for quick information retrieval.
Designed for seamless compatibility with existing systems.
Helps improve operational efficiency through precise control.
Minimises downtime with user-friendly maintenance features.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Connector Tool Kits | Ferrule Tool Kit
- Crimp Tool Positioners, Turrets & Locators
- Connector Wrenches
- Toggle Clamp | Spring Clamps
