Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-411
- Mfr. Part No.:
- F092966/ GRM-H-30I-48-AN-OL-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€397.36
(exc. VAT)
€488.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €397.36 |
*price indicative
- RS Stock No.:
- 601-411
- Mfr. Part No.:
- F092966/ GRM-H-30I-48-AN-OL-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 30A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 480V | |
| Energy measurement | Yes | |
| Controlled Phases | 1 | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | CE, RoHS, UL | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Length | 137.8mm | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 30A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 480V | ||
Energy measurement Yes | ||
Controlled Phases 1 | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Maximum Voltage 480V ac | ||
Standards/Approvals CE, RoHS, UL | ||
Width 35mm | ||
IP Rating IP20 | ||
Length 137.8mm | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran innovative product from gefran offers unparalleled precision and reliability in high-demand applications. Tailored for performance, it ensures responsive behaviour in critical conditions, making it an ideal choice for industries requiring strict adherence to operational standards. With its advanced engineering, this device not only enhances productivity but also guarantees safety and efficiency. Whether you are working in automation, process control, or energy management, this product seamlessly integrates into various systems, allowing for smooth operations. Its robust design promises longevity, bringing you dependable outcomes in all scenarios. Discover the perfect blend of technology and practicality that meets the needs of modern manufacturing.
Engineered for optimal performance in extreme conditions.
Designed to withstand environmental stresses for enhanced durability.
Simplifies integration with existing systems for ease of use.
Promotes energy efficiency through advanced technology.
Delivers consistent accuracy, improving overall process reliability.
Compact design allows for versatile installation options.
Supports a wide range of applications across various industries.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Cable Knives | Cable Stripping Knife
- Draw Wires & Fish Tapes
- Connector Wrenches
