Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- RS Stock No.:
- 601-475
- Mfr. Part No.:
- F092969/ GRM-H-30I-48-I-OL-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€397.36
(exc. VAT)
€488.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €397.36 |
*price indicative
- RS Stock No.:
- 601-475
- Mfr. Part No.:
- F092969/ GRM-H-30I-48-I-OL-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 30A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | IO Link | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Energy measurement | Yes | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Digital Comms | IO-Link | |
| Controlled Phases | 1 | |
| Maximum Voltage | 480V ac | |
| Length | 137.8mm | |
| Standards/Approvals | CE, RoHS, UL | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 30A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Control Type IO Link | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Energy measurement Yes | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Digital Comms IO-Link | ||
Controlled Phases 1 | ||
Maximum Voltage 480V ac | ||
Length 137.8mm | ||
Standards/Approvals CE, RoHS, UL | ||
Width 35mm | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran innovative product enhances control and monitoring within industrial applications, ensuring precision and reliability. Built with advanced technology, it streamlines processes while maintaining high standards of performance. Designed to meet the demands of modern manufacturing, it offers remarkable adaptability in various setups. Users will appreciate the seamless integration capabilities that allow for effortless upgrades to existing systems. By focusing on efficiency, this product minimizes downtime, ultimately boosting productivity levels. The rugged construction ensures durability, making it suitable for tough environments. Its user-friendly interface allows operators to harness the full potential of the device with minimal training, reinforcing its position as an essential tool in any technical arsenal.
Enhances process efficiency through precise control mechanisms.
Streamlines integration with existing systems for effortless upgrades.
Designed to operate reliably in demanding industrial environments.
User-friendly interface simplifies operation and reduces training time.
Robust design ensures longevity and minimal maintenance requirements.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Hand Saws | Hacksaws | Pad Saws
- Toggle Clamp | Spring Clamps
- Cable Knives | Cable Stripping Knife
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
