Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-490
- Mfr. Part No.:
- F093161/ GRM-H-120-48-AN-FB-FAN62-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€652.68
(exc. VAT)
€802.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €652.68 |
*price indicative
- RS Stock No.:
- 601-490
- Mfr. Part No.:
- F093161/ GRM-H-120-48-AN-FB-FAN62-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 120A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Firing Mode | Zc, Pa, Hsc, Ft, Bf | |
| Energy measurement | Yes | |
| Controlled Phases | 1 | |
| Maximum Voltage | 480V ac | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Length | 137.8mm | |
| Standards/Approvals | CE, RoHS, UL | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Input Type | Analogue | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 120A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Firing Mode Zc, Pa, Hsc, Ft, Bf | ||
Energy measurement Yes | ||
Controlled Phases 1 | ||
Maximum Voltage 480V ac | ||
Width 35mm | ||
IP Rating IP20 | ||
Length 137.8mm | ||
Standards/Approvals CE, RoHS, UL | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
Input Type Analogue | ||
- COO (Country of Origin):
- IT
The Gefran precision-engineered product from gehran represents the pinnacle of reliability and innovation in its category. Designed with a robust structure, this product excels in delivering top-notch performance under varying conditions, making it suitable for a wide array of applications. Its advanced technology ensures seamless integration with existing systems, providing end-users with unparalleled efficiency and control. The user-friendly interface and clear display facilitate ease of operation, while meticulous attention to detail guarantees longevity and reliability, even in the most demanding environments. This product not only meets but exceeds industry standards, establishing itself as a trusted choice for professionals seeking high-quality solutions in their projects.
Offers exceptional accuracy for precise applications.
Designed to withstand harsh operating conditions with ease.
Facilitates seamless installation and integration into existing setups.
Utilises advanced technology for enhanced performance and reliability.
Features a user-friendly interface for simple operation and monitoring.
Constructed from durable materials for extended product life.
Provides clear visual feedback for users to track performance easily.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Crimp Tool Positioners, Turrets & Locators
- RS PRO 175mm LCD Inclinometer
- Insertion & Extraction Tools
