Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- RS Stock No.:
- 601-649
- Mfr. Part No.:
- F099444/ GRM-H-90-48-I-FB-FAN62-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€592.74
(exc. VAT)
€729.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €592.74 |
*price indicative
- RS Stock No.:
- 601-649
- Mfr. Part No.:
- F099444/ GRM-H-90-48-I-FB-FAN62-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 90A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | IO Link | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Controlled Phases | 1 | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Digital Comms | IO-Link | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | UL, CE, RoHS | |
| IP Rating | IP20 | |
| Length | 137.8mm | |
| Width | 35mm | |
| Input Type | Digital | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 90A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Control Type IO Link | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Controlled Phases 1 | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Digital Comms IO-Link | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
Standards/Approvals UL, CE, RoHS | ||
IP Rating IP20 | ||
Length 137.8mm | ||
Width 35mm | ||
Input Type Digital | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran advanced product by gefran is designed to meet the high demands of modern industrial applications. Integrating cutting-edge technology, it ensures enhanced performance and reliability in various settings. The product's robust construction guarantees durability, while its user-friendly features simplify operation and maintenance. Ideal for applications that require precision and efficiency, this device stands out in its category, offering superior adaptability for different process requirements. By choosing this product, industries can expect improved productivity and lower operational costs, making it an essential addition to any manufacturing environment.
Designed for easy integration into existing systems.
Offers high precision in measurements for superior control.
Built with durable materials for enhanced longevity.
Compact design ensures minimal space usage in installations.
User-friendly interface simplifies configuration and monitoring.
Capable of operating in challenging environmental conditions.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- RS PRO 175mm LCD Inclinometer
- Connector Tool Kits | Ferrule Tool Kit
- Hand Saws | Hacksaws | Pad Saws
- Connector Wrenches
- Cable Knives | Cable Stripping Knife
