Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- RS Stock No.:
- 601-492
- Mfr. Part No.:
- F093163/ GRM-H-120-60-AN-FB-FAN62-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€666.46
(exc. VAT)
€819.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €666.46 |
*price indicative
- RS Stock No.:
- 601-492
- Mfr. Part No.:
- F093163/ GRM-H-120-60-AN-FB-FAN62-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 120A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 600V | |
| Firing Mode | Zc, Pa, Hsc, Ft, Bf | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Maximum Voltage | 600V ac | |
| Standards/Approvals | UL, RoHS, CE | |
| Length | 137.8mm | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 120A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 600V | ||
Firing Mode Zc, Pa, Hsc, Ft, Bf | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Maximum Voltage 600V ac | ||
Standards/Approvals UL, RoHS, CE | ||
Length 137.8mm | ||
Width 35mm | ||
IP Rating IP20 | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran advanced product is engineered to deliver exceptional performance and reliability in various industrial applications. Featuring cutting-edge technology, it promises enhanced precision and durability, meeting the demands of modern engineering challenges. With a robust construction, it stands up to the rigours of any operational environment, ensuring consistent output and efficiency. The thoughtful design caters to a wide range of uses, making it a versatile choice for professionals seeking quality and dependability. This product not only optimises performance but also supports sustainable practices, reflecting a commitment to innovation and environmental responsibility.
Designed for versatility across various industrial applications.
Utilises advanced technology to enhance precision.
Robust construction ensures durability in demanding environments.
Optimises performance for improved operational efficiency.
Supports sustainable practices, reflecting environmental responsibility.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Hand Saws | Hacksaws | Pad Saws
- Crimp Tool Positioners, Turrets & Locators
- Toggle Clamp | Spring Clamps
