Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- RS Stock No.:
- 601-560
- Mfr. Part No.:
- F098083/ GRM-H-90-48-I-OL-FAN60-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€524.41
(exc. VAT)
€645.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €524.41 |
*price indicative
- RS Stock No.:
- 601-560
- Mfr. Part No.:
- F098083/ GRM-H-90-48-I-OL-FAN60-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 90A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Terminal Type | Screw | |
| Control Type | IO Link | |
| Maximum Supply Voltage | 480V | |
| Controlled Phases | 1 | |
| Digital Comms | IO-Link | |
| Firing Mode | Zc, Pa, Hsc, Ft, Bf | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | RoHS, CE, UL | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Length | 137.8mm | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 90A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Terminal Type Screw | ||
Control Type IO Link | ||
Maximum Supply Voltage 480V | ||
Controlled Phases 1 | ||
Digital Comms IO-Link | ||
Firing Mode Zc, Pa, Hsc, Ft, Bf | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
Standards/Approvals RoHS, CE, UL | ||
Width 35mm | ||
IP Rating IP20 | ||
Length 137.8mm | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran innovative product represents the pinnacle of advanced technology in its category, designed to deliver unparalleled performance and reliability. Crafted with precision, it operates seamlessly within demanding environments, ensuring constant operational effectiveness. Ideal for both novices and experienced users, this product stands out with its user-centric design principles and robust construction. Its integration capability allows for smooth connections to various systems, further enhancing its versatility. With a focus on energy efficiency and sustainability, this product not only meets but exceeds industry standards, reinforcing its status as a preferred choice among professionals and enthusiasts alike.
Engineered for high efficiency in demanding applications.
Compact design facilitates easy installation and integration.
Robust construction ensures durability under various conditions.
User-friendly interface simplifies operation and management.
Versatile functionality caters to a wide range of needs.
Energy-efficient operation reduces overall costs.
Designed to meet and exceed industry regulatory standards.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Cable Knives | Cable Stripping Knife
- RS PRO 175mm LCD Inclinometer
- Lump & Claw Hammers
- Connector Tool Kits | Ferrule Tool Kit
