Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- RS Stock No.:
- 601-558
- Mfr. Part No.:
- F098081/ GRM-H-120-48-I-OL-FAN60-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€584.35
(exc. VAT)
€718.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €584.35 |
*price indicative
- RS Stock No.:
- 601-558
- Mfr. Part No.:
- F098081/ GRM-H-120-48-I-OL-FAN60-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 120A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Terminal Type | Screw | |
| Control Type | IO Link | |
| Maximum Supply Voltage | 480V | |
| Digital Comms | IO-Link | |
| Energy measurement | Yes | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Controlled Phases | 1 | |
| Maximum Voltage | 480V ac | |
| Width | 35mm | |
| Standards/Approvals | CE, RoHS, UL | |
| Length | 137.8mm | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 120A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Terminal Type Screw | ||
Control Type IO Link | ||
Maximum Supply Voltage 480V | ||
Digital Comms IO-Link | ||
Energy measurement Yes | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Controlled Phases 1 | ||
Maximum Voltage 480V ac | ||
Width 35mm | ||
Standards/Approvals CE, RoHS, UL | ||
Length 137.8mm | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran advanced product showcases cutting-edge technology tailored for precision control and reliability in industrial applications. Designed to enhance operational efficiency, it integrates seamlessly with various systems, allowing for optimal performance. The compact design makes installation straightforward in diverse environments, while maintaining robust functionality. This product is engineered to support high-demand requirements, ensuring stability even under challenging conditions, making it an indispensable asset for professionals seeking innovation in their operations.
Designed for exceptional reliability under high loads.
Compact form factor allows for easy integration in tight spaces.
Optimised for energy efficiency to reduce operational costs.
Advanced technology enhances precision in control applications.
Built to withstand challenging environmental conditions.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- RS PRO 175mm LCD Inclinometer
- Hand Saws | Hacksaws | Pad Saws
- Crimp Tool Positioners, Turrets & Locators
- Connector Wrenches
