Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- RS Stock No.:
- 601-639
- Mfr. Part No.:
- F096325/ GRM-H-15-60-AN-AC-0-0-0-1-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€437.51
(exc. VAT)
€538.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €437.51 |
*price indicative
- RS Stock No.:
- 601-639
- Mfr. Part No.:
- F096325/ GRM-H-15-60-AN-AC-0-0-0-1-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 15A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 600V | |
| Energy measurement | Yes | |
| Controlled Phases | 1 | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Diagnostics | Yes | |
| Maximum Voltage | 600V ac | |
| Length | 137.8mm | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Standards/Approvals | CE, RoHS, UL | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 15A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 600V | ||
Energy measurement Yes | ||
Controlled Phases 1 | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Diagnostics Yes | ||
Maximum Voltage 600V ac | ||
Length 137.8mm | ||
IP Rating IP20 | ||
Width 35mm | ||
Standards/Approvals CE, RoHS, UL | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran advanced product stands at the forefront of modern automation technology, designed to excel within demanding industrial environments. Engineered for precision and reliability, it ensures optimal performance in various applications, providing users with unparalleled control and efficiency. The robust construction allows it to withstand environmental challenges, making it an ideal choice for those seeking stability and durability. This product integrates seamlessly into existing systems, enhancing operational workflows while reducing downtime. With its intuitive interface, it empowers users to achieve remarkable results with ease, affirming its place as a vital component in contemporary industrial solutions.
Designed for high endurance in challenging conditions.
Integration with existing systems is effortless.
User-friendly interface enhances operational efficiency.
Provides exceptional accuracy and control.
Enables reduced downtime through reliable performance.
Supports a variety of industrial applications.
Compact design facilitates easy installation.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Toggle Clamp | Spring Clamps
- Hand Saws | Hacksaws | Pad Saws
- RS PRO 175mm LCD Inclinometer
- Cable Knives | Cable Stripping Knife
- Insertion & Extraction Tools
