Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- RS Stock No.:
- 601-640
- Mfr. Part No.:
- F096527/ GRM-15-60-AN-OL-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€332.03
(exc. VAT)
€408.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €332.03 |
*price indicative
- RS Stock No.:
- 601-640
- Mfr. Part No.:
- F096527/ GRM-15-60-AN-OL-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 15A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 600V | |
| Firing Mode | Zc, Pa, Hsc, Ft, Bf | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, RoHS, CE | |
| Length | 137.8mm | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 15A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 600V | ||
Firing Mode Zc, Pa, Hsc, Ft, Bf | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
Width 35mm | ||
IP Rating IP20 | ||
Standards/Approvals UL, RoHS, CE | ||
Length 137.8mm | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran innovative solution from GEFRAN is designed to meet the demanding needs of modern industrial applications. This product combines advanced technology with user-friendly features, ensuring reliable performance in diverse environments. It is not just a tool; it's a commitment to excellence, delivering precise measurements and robust durability. With a design that prioritises efficiency and simplicity, this product enables businesses to optimise their operations while maintaining high standards of safety and reliability. Whether you're in manufacturing, automation, or other industrial sectors, this offering exemplifies the perfect synergy between quality and functionality.
It offers exceptional accuracy in measurements.
The compact design enhances space efficiency.
High resistance to environmental factors ensures long-lasting performance.
Easy installation saves time and effort during setup.
User-friendly interface simplifies operation and monitoring.
Robust build quality withstands the rigours of industrial use.
Versatile applications make it suitable for various sectors.
Designed for seamless integration with existing systems.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Lump & Claw Hammers
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
