Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- RS Stock No.:
- 601-109
- Mfr. Part No.:
- F092983/ GRM-H-50-48-I-OL-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€436.92
(exc. VAT)
€537.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €436.92 |
*price indicative
- RS Stock No.:
- 601-109
- Mfr. Part No.:
- F092983/ GRM-H-50-48-I-OL-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 50A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | IO Link | |
| Maximum Supply Voltage | 480V | |
| Firing Mode | Ft, Hsc, Bf, Pa, Zc | |
| Controlled Phases | 1 | |
| Digital Comms | IO-Link | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| Width | 35mm | |
| Length | 137.8mm | |
| Standards/Approvals | CE, RoHS, UL | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 50A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type IO Link | ||
Maximum Supply Voltage 480V | ||
Firing Mode Ft, Hsc, Bf, Pa, Zc | ||
Controlled Phases 1 | ||
Digital Comms IO-Link | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
Width 35mm | ||
Length 137.8mm | ||
Standards/Approvals CE, RoHS, UL | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran GRM series represents a remarkable fusion of cutting-edge technology and robust engineering, crafted to enhance your industrial applications. This device is designed to deliver exceptional performance in varying conditions, ensuring reliability and consistency in your operations. With its advanced capabilities, it brings precision to control systems, offering a seamless integration into your existing setups. Its user-friendly features and durable construction make it a valuable asset for any operational environment, enhancing efficiency without compromising on quality. The GRM series stands out, thanks to its versatility, easily adapting to different needs while maintaining peak performance. It's not just a product; it's an investment in future-proof technology that promises longevity and superior functionality.
Designed for high performance in diverse industrial environments.
Robust build quality ensures longevity and reliability.
User-friendly interface simplifies monitoring and control.
Versatile compatibility with various systems and processes.
Enhanced precision stability for improved operational consistency.
Optimises efficiency, reducing downtime and maintenance needs.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Insertion & Extraction Tools
- Toggle Clamp | Spring Clamps
- Draw Wires & Fish Tapes
- Hand Saws | Hacksaws | Pad Saws
- RS PRO 175mm LCD Inclinometer
