Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- RS Stock No.:
- 601-656
- Mfr. Part No.:
- GRM-H-90-48-I-FB-FAN62-0-0-1-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€557.03
(exc. VAT)
€685.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €557.03 |
*price indicative
- RS Stock No.:
- 601-656
- Mfr. Part No.:
- GRM-H-90-48-I-FB-FAN62-0-0-1-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 90A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | IO Link | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Digital Comms | IO-Link | |
| Diagnostics | Yes | |
| Firing Mode | Zc, Pa, Hsc, Ft, Bf | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, CE, UL | |
| Length | 137.8mm | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 90A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type IO Link | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Digital Comms IO-Link | ||
Diagnostics Yes | ||
Firing Mode Zc, Pa, Hsc, Ft, Bf | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
Width 35mm | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, CE, UL | ||
Length 137.8mm | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran advanced control device represents a leap forward in precision and efficiency for modern industrial applications. Designed to seamlessly integrate into various systems, it enhances operational performance while ensuring reliability in challenging environments. The product's robust construction is evident in its superior components, catering to the demands of rigorous applications. With state-of-the-art technology embedded within, users can expect unparalleled accuracy and performance consistency, a crucial element for maintaining operational excellence. This device is not just about functionality; it's engineered to simplify complex processes and provide straightforward usability that saves time and reduces potential errors. Ideal for professionals seeking cutting-edge solutions, it stands out as a vital asset in high-performance settings, allowing for agile adaptation to situational requirements.
The device showcases a durable design for long-lasting operation.
It incorporates advanced technology that supports enhanced precision.
Users can benefit from its user-friendly interface, simplifying complex operations.
This model offers outstanding reliability in demanding conditions.
It facilitates quick installation and setup, enabling rapid deployment.
The unit ensures consistent performance, crucial for critical applications.
It is built to withstand variations in environmental conditions.
This device is a suitable choice for a wide range of industrial uses.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Hand Saws | Hacksaws | Pad Saws
- Cable Knives | Cable Stripping Knife
- Draw Wires & Fish Tapes
- Connector Wrenches
