Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-497
- Mfr. Part No.:
- F093167/ GRM-H-90-48-AN-FB-FAN62-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€592.74
(exc. VAT)
€729.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €592.74 |
*price indicative
- RS Stock No.:
- 601-497
- Mfr. Part No.:
- F093167/ GRM-H-90-48-AN-FB-FAN62-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 90A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Firing Mode | Ft, Pa, Hsc, Zc, Bf | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| IP Rating | IP20 | |
| Length | 137.8mm | |
| Width | 35mm | |
| Standards/Approvals | CE, RoHS, UL | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Input Type | Analogue | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 90A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Firing Mode Ft, Pa, Hsc, Zc, Bf | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
IP Rating IP20 | ||
Length 137.8mm | ||
Width 35mm | ||
Standards/Approvals CE, RoHS, UL | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
Input Type Analogue | ||
- COO (Country of Origin):
- IT
The Gefran Gefran GRM-H series is engineered for precision in control applications, particularly suited for dynamic environments. This series combines cutting-edge technology with user-friendly features, ensuring reliable performance and accuracy. The product's robust construction is designed to withstand varying conditions while maintaining steady output, making it ideal for industrial settings. Enhanced with advanced safety features, it delivers consistent results, enabling businesses to optimise their operational efficiency. With a sleek, modern design, this model seamlessly integrates into existing setups, ensuring operational viability with minimal disruption. Whether used in manufacturing, automation, or process control, it promises to uphold stringent performance standards without compromising quality.
Optimised for enhanced control in diverse applications.
Designed to provide consistent performance under varying conditions.
Incorporates advanced safety mechanisms for secure operation.
Features a user-centric design for easy integration into existing systems.
Robust build quality ensures long-lasting durability.
Supports seamless operation, reducing downtime and maintenance.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Hand Saws | Hacksaws | Pad Saws
- Connector Tool Kits | Ferrule Tool Kit
- Cable Knives | Cable Stripping Knife
