Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-661
- Mfr. Part No.:
- F100479/ GRM-40-48-AN-OL-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€379.98
(exc. VAT)
€467.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €379.98 |
*price indicative
- RS Stock No.:
- 601-661
- Mfr. Part No.:
- F100479/ GRM-40-48-AN-OL-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 40A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Firing Mode | Ft, Bf, Hsc, Pa, Zc | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Length | 137.8mm | |
| Standards/Approvals | CE, RoHS, UL | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 40A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Firing Mode Ft, Bf, Hsc, Pa, Zc | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
IP Rating IP20 | ||
Width 35mm | ||
Length 137.8mm | ||
Standards/Approvals CE, RoHS, UL | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran advanced product represents the pinnacle of engineering excellence, meticulously designed to meet the diverse needs of industrial applications. With its robust construction and innovative technology, it elevates performance while ensuring reliability. Crafted for those who demand precision and efficiency, it effortlessly integrates into existing systems, providing seamless operation. The intuitive design enhances usability, making it ideal for both seasoned professionals and newcomers alike. As a testament to durability, this device withstands the rigours of challenging environments, ensuring longevity and consistent results. Not just a tool, its a partner in achieving operational success, empowering users to elevate their productivity and efficiency to new heights.
Innovative design leads to enhanced operational efficiency.
Durable construction ensures long-lasting performance even in tough conditions.
Seamless integration with existing systems simplifies operational upgrades.
User-friendly interface allows for easy handling and improved workflow.
Employs advanced technology for superior accuracy and reliability.
Compact size enables installation in limited spaces without compromising functionality.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Connector Tool Kits | Ferrule Tool Kit
- Hand Saws | Hacksaws | Pad Saws
- Draw Wires & Fish Tapes
