Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- RS Stock No.:
- 601-663
- Mfr. Part No.:
- F100936/ GRM-H-120-48-I-FB-FAN63-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€658.67
(exc. VAT)
€810.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €658.67 |
*price indicative
- RS Stock No.:
- 601-663
- Mfr. Part No.:
- F100936/ GRM-H-120-48-I-FB-FAN63-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 120A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | IO Link | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Controlled Phases | 1 | |
| Firing Mode | Bf, Ft, Zc, Hsc, Pa | |
| Digital Comms | IO-Link | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | CE, RoHS, UL | |
| Length | 137.8mm | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 120A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type IO Link | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Controlled Phases 1 | ||
Firing Mode Bf, Ft, Zc, Hsc, Pa | ||
Digital Comms IO-Link | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
Standards/Approvals CE, RoHS, UL | ||
Length 137.8mm | ||
Width 35mm | ||
IP Rating IP20 | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran advanced solution is engineered to optimise performance and enhance the efficiency of a variety of industrial applications. Designed with precision, the product seamlessly integrates into existing setups, providing reliable operation even in demanding environments. With a focus on innovation, it offers user-friendly features that allow for straightforward configuration and adaptability to specific needs. The robust construction ensures longevity, while the intelligent design promotes energy efficiency, making it an ideal choice for professionals seeking high-quality equipment. Its versatility caters to diverse operational requirements, ensuring consistent results. Whether you're upgrading existing systems or installing new solutions, this product positions itself as a reliable partner in achieving operational excellence.
Robust design that withstands harsh industrial conditions.
User-friendly interface for convenient configuration.
Optimised energy consumption for cost-effective operation.
Seamlessly integrates with existing systems.
Flexible functionality to meet varied application needs.
Built for long-lasting reliability and performance.
Supports enhanced operational efficiency.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Connector Tool Kits | Ferrule Tool Kit
- Crimp Tool Positioners, Turrets & Locators
- Connector Wrenches
- Lump & Claw Hammers
