Gefran 1650 Panel Mount Controller 6 Input, 4 Output Logic 240V PID
- RS Stock No.:
- 821-476
- Mfr. Part No.:
- F078612/ 1650-D-RRR-0-0-21-5-00-00-1-FB
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€778.96
(exc. VAT)
€958.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €778.96 |
*price indicative
- RS Stock No.:
- 821-476
- Mfr. Part No.:
- F078612/ 1650-D-RRR-0-0-21-5-00-00-1-FB
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Logic | |
| Number of Inputs | 6 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V | |
| Diagnostics | Yes | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Display Type | LCD | |
| Maximum Voltage | 250V | |
| Standards/Approvals | IEC 68-2-1 | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Mount Type | Panel Mount | |
| Series | 1650 | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Logic | ||
Number of Inputs 6 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V | ||
Diagnostics Yes | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Display Type LCD | ||
Maximum Voltage 250V | ||
Standards/Approvals IEC 68-2-1 | ||
Width 48mm | ||
IP Rating IP65 | ||
Length 96mm | ||
Mount Type Panel Mount | ||
Series 1650 | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran double temperature controller designed to provide precise control in various applications. Its robust features support Advanced tuning and a user-friendly Interface for effective management of temperature processes.
Large LCD display with multiple configurable bargraphs for easy reading
Supports two PID control loops with Advanced tuning algorithms for enhanced precision
Offers a web server for remote monitoring and parameter adjustments
Features energy counters to aid in predictive maintenance and consumption monitoring
Related links
- Gefran Done Panel Mount Controller 8 Input, 4 Output Logic 240V PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input Relay 240V ac/dc PID
- Gefran 1650 Panel Mount Controller 6 Input, 4 Output Logic 240V PID
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
- Gefran 1650 DIN Controller Logic 240V ac/dc Temperature Controller
- Gefran 1650 Panel Mount Controller 7 Input, 4 Output Logic 240V PID
- Gefran 1650 Panel Mount Controller 6 Input, 3 Output Logic 240V PID
- Gefran 1650 DIN Rail 4 Output Logic, Relay 240V ac/dc PID
