Gefran 600 Panel Mount Temperature Controller 3 Input, 4 Output Logic, Relay 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 820-699
- Mfr. Part No.:
- F000536/ 600-R-D-0-2-1
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€456.28
(exc. VAT)
€561.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €456.28 |
*price indicative
- RS Stock No.:
- 820-699
- Mfr. Part No.:
- F000536/ 600-R-D-0-2-1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | Logic, Relay | |
| Number of Inputs | 3 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off, P, PD, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | RS485 | |
| Auxiliary Power Supply | 24 V | |
| Diagnostics | Self Diagnosis | |
| Display Type | LED | |
| Maximum Voltage | 100V ac | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Mount Type | Panel Mount | |
| Input Type | Universal | |
| Series | 600 | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type Logic, Relay | ||
Number of Inputs 3 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off, P, PD, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms RS485 | ||
Auxiliary Power Supply 24 V | ||
Diagnostics Self Diagnosis | ||
Display Type LED | ||
Maximum Voltage 100V ac | ||
IP Rating IP65 | ||
Width 48mm | ||
Mount Type Panel Mount | ||
Input Type Universal | ||
Series 600 | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran robust control and monitoring for various industrial applications, ensuring high accuracy and customisable outputs for optimal performance in demanding environments.
Universal input configurable from faceplate for ease of use
Accuracy better than 0.2% f.s. under nominal conditions enhances reliability
Control outputs include relay, logic, triac, continuous, and digital insulated
Self-tuning and auto-tuning functions simplify setup and maintenance
Related links
- Gefran 600 Panel Mount Temperature Controller 3 Input Relay 27V ac/dc On-Off PD, PID
- Gefran 600 Panel Mount Temperature Controller 3 Input Relay 240V ac On-Off PD, PID
- Gefran 600 Panel Controller 1 Input Relay 240V ac On-Off PID
- Gefran 600 Panel Controller 1 Input Relay 240V ac On-Off PID
- Gefran 600 Panel Temperature Controller 3 Input Relay Output 240V ac On-Off, PID
- Gefran 600 Panel 2 Output Logic, Relay 240V ac On-Off
- Gefran 600 Panel Mount Microprocessor 2 Input Relay 240V ac On-Off PD, PID
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID
