Gefran 600 Panel Mount Microprocessor 2 Input, 2 Output Logic, Relay 240V ac On-Off, P, PD, PID

Image representative of range

Subtotal (1 unit)*

€386.74

(exc. VAT)

€475.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€386.74

*price indicative

RS Stock No.:
820-707
Mfr. Part No.:
F000551/ 600-R-D-N-0-1
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Logic, Relay

Product Type

Microprocessor

Number of Inputs

2

Number of Outputs

2

Maximum Current

5A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

On-Off, P, PD, PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

240V ac

Diagnostics

Self Diagnosis

Maximum Voltage

240V ac

Display Type

LED

Width

48mm

IP Rating

IP65

Standards/Approvals

CE

Length

48mm

Series

600

Mount Type

Panel Mount

Input Type

Universal

Panel Depth

99mm

COO (Country of Origin):
IT
The Gefran controller offers precise control and monitoring capabilities, designed for Advanced industrial automation. It features a user-friendly Interface and extensive configurability, Ideal for diverse applications from extrusion lines to food processing plants.

Universal input configurable from the faceplate enhances user flexibility

Accuracy exceeds 0.2% f.s. under nominal conditions for reliable performance

Offers multiple control outputs, including relay, logic, and triac options

Equipped with alarms that are completely configurable to suit specific needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy