Gefran 600 Panel Controller 1 Input, 3 Output Logic, Relay 240V ac On-Off, PD, PID
- RS Stock No.:
- 820-702
- Mfr. Part No.:
- F000542/ 600-R-D-D-0-1
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€374.54
(exc. VAT)
€460.68
(inc. VAT)
- Ready to ship from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | €374.54 |
*price indicative
- RS Stock No.:
- 820-702
- Mfr. Part No.:
- F000542/ 600-R-D-D-0-1
- Manufacturer:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Logic, Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw Terminal | |
| Control Type | On-Off, PD, PID | |
| Maximum Supply Voltage | 240V ac | |
| Auxiliary Power Supply | 240 V ac | |
| Diagnostics | Lba Alarm | |
| Controlled Phases | 1 | |
| Display Type | LED | |
| Maximum Voltage | 240V ac | |
| Width | 48mm | |
| Length | 48mm | |
| Standards/Approvals | UL | |
| IP Rating | IP65 | |
| Mount Type | Panel | |
| Input Type | Linear Input, PT100, RTD, Type K/S/J/T/N/R/B/E Thermocouple | |
| Series | 600 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Logic, Relay | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw Terminal | ||
Control Type On-Off, PD, PID | ||
Maximum Supply Voltage 240V ac | ||
Auxiliary Power Supply 240 V ac | ||
Diagnostics Lba Alarm | ||
Controlled Phases 1 | ||
Display Type LED | ||
Maximum Voltage 240V ac | ||
Width 48mm | ||
Length 48mm | ||
Standards/Approvals UL | ||
IP Rating IP65 | ||
Mount Type Panel | ||
Input Type Linear Input, PT100, RTD, Type K/S/J/T/N/R/B/E Thermocouple | ||
Series 600 | ||
- COO (Country of Origin):
- IT
Related links
- Gefran 600 Panel 2 Output Logic, Relay 240V ac On-Off
- Gefran 600 Panel Controller 1 Input Relay 240V ac On-Off PID
- Gefran 600 Panel Mount Controller 1 Input, 3 Output Logic 240V PID
- Gefran 600 Panel Mount Controller 1 Input, 4 Output Logic 240V PID
- Gefran 600 Plug-in 3 Output Logic PID
- Gefran 600 Panel Mount Temperature Controller 3 Input Relay 240V ac On-Off PD, PID
- Gefran 600 Panel Controller 1 Input Logic PD, PID
- Gefran 600 Panel Mount Controller 1 Input, 2 Output Logic 240V PID
