Gefran 600 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID
- RS Stock No.:
- 820-757
- Mfr. Part No.:
- F022612/ 600-R-D-D-0-0
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€374.54
(exc. VAT)
€460.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €374.54 |
*price indicative
- RS Stock No.:
- 820-757
- Mfr. Part No.:
- F022612/ 600-R-D-D-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 27V ac/dc | |
| Digital Comms | RS485 | |
| Energy measurement | No | |
| Display Type | LED | |
| Maximum Voltage | 240V ac | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Standards/Approvals | C/UL/US, CE | |
| Length | 109mm | |
| Series | 600 | |
| Mount Type | Panel Mount | |
| Input Type | Logic Input | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type PID | ||
Maximum Supply Voltage 27V ac/dc | ||
Digital Comms RS485 | ||
Energy measurement No | ||
Display Type LED | ||
Maximum Voltage 240V ac | ||
IP Rating IP65 | ||
Width 48mm | ||
Standards/Approvals C/UL/US, CE | ||
Length 109mm | ||
Series 600 | ||
Mount Type Panel Mount | ||
Input Type Logic Input | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran controller offers precise control and monitoring for various industrial applications, ensuring accuracy and configurability tailored for demanding environments. It designed to enhance operational efficiency and reliability in process management.
Universal input configurable from faceplate for versatile applications
Accuracy better than 0.2% f.s. under nominal conditions ensures reliable performance
Self-tuning and auto-tuning features simplify operational adjustments
Supports various output types including relay, logic, and Triac for flexible control
Related links
- Gefran 600 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID
- Gefran 600 Panel Mount Temperature Controller 3 Input Relay 27V ac/dc On-Off PD, PID
- Gefran 600 Panel Mount Temperature Controller 3 Input Logic P,
- Gefran 600 Panel Mount Microprocessor 2 Input P PID
- Gefran 600 Panel Mount Microprocessor 1 Input P PID
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID
- Gefran 600 Panel Controller 1 Input Logic PD, PID
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID
