Gefran 1200 DIN, Panel Mount Controller 1 Input, 2 Output Relay, Triac 240V ac/dc PID
- RS Stock No.:
- 820-768
- Mfr. Part No.:
- F023465/ 1200-RT00-00-0-1
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€384.91
(exc. VAT)
€473.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €384.91 |
*price indicative
- RS Stock No.:
- 820-768
- Mfr. Part No.:
- F023465/ 1200-RT00-00-0-1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay, Triac | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw Terminal | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V ac/dc | |
| Controlled Phases | 1 | |
| Auxiliary Power Supply | 240 V ac/dc | |
| Diagnostics | Lba Alarm | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LED | |
| Standards/Approvals | UL | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Width | 46mm | |
| Mount Type | DIN, Panel Mount | |
| Series | 1200 | |
| Input Type | Linear Input, Type K/S/J/T/N/R/B/E Thermocouple | |
| Panel Depth | 108mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay, Triac | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw Terminal | ||
Control Type PID | ||
Maximum Supply Voltage 240V ac/dc | ||
Controlled Phases 1 | ||
Auxiliary Power Supply 240 V ac/dc | ||
Diagnostics Lba Alarm | ||
Maximum Voltage 240V ac/dc | ||
Display Type LED | ||
Standards/Approvals UL | ||
IP Rating IP65 | ||
Length 96mm | ||
Width 46mm | ||
Mount Type DIN, Panel Mount | ||
Series 1200 | ||
Input Type Linear Input, Type K/S/J/T/N/R/B/E Thermocouple | ||
Panel Depth 108mm | ||
- COO (Country of Origin):
- IT
The Gefran controller offers universal input configuration and precise control output for a variety of applications. Designed for operational flexibility, it excels in managing heating and cooling processes across different industries.
Universal input allows signal connection from various types
Highly accurate with better than 0.2% f.s. accuracy under nominal conditions
Up to four configurable output options including relay and analog
Includes self-tuning and auto-tuning capabilities for optimal performance
Supports RS485 communication with GEFRAN MODBUS RTU protocol
Related links
- Gefran 1200 DIN 2 Output Relay, Triac 240V ac/dc PID
- Gefran 1200 DIN Controller 1 Input, 2 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 2 Input Triac 240V ac On-Off PD, PID Heating and Cooling
- Gefran 1200 DIN Controller 2 Input Relay P PID Heating and Cooling
- Gefran 1200 DIN 3 Output Continuous Relay 240V ac/dc PID
- Gefran 1200 DIN 3 Output Continuous, Relay 27V ac/dc PID
- Gefran 1200 Panel Mount Microprocessor 1 Input Logic Triac 240V ac On-Off PD, PID
- Gefran 1200 Panel Mount Microprocessor 1 Input Relay P PID
