Gefran 1200 DIN Controller 2 Input, 4 Output Analog, Relay, Triac 240V ac On-Off, P, PD, PID Heating and Cooling
- RS Stock No.:
- 821-799
- Mfr. Part No.:
- F051044/ 1200-RTWR-00-0-1
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€581.94
(exc. VAT)
€715.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €581.94 |
*price indicative
- RS Stock No.:
- 821-799
- Mfr. Part No.:
- F051044/ 1200-RTWR-00-0-1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog, Relay, Triac | |
| Product Type | Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Maximum Current | 50mA ac | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw Terminal | |
| Control Type | On-Off, P, PD, PID Heating and Cooling | |
| Maximum Supply Voltage | 240V ac | |
| Auxiliary Power Supply | 50mAac | |
| Diagnostics | Self Diagnosis | |
| Digital Comms | Modbus RTU | |
| Display Type | LED | |
| Width | 96mm | |
| Length | 48mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UL | |
| Series | 1200 | |
| Input Type | Digital Input | |
| Mount Type | DIN | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog, Relay, Triac | ||
Product Type Controller | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Maximum Current 50mA ac | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw Terminal | ||
Control Type On-Off, P, PD, PID Heating and Cooling | ||
Maximum Supply Voltage 240V ac | ||
Auxiliary Power Supply 50mAac | ||
Diagnostics Self Diagnosis | ||
Digital Comms Modbus RTU | ||
Display Type LED | ||
Width 96mm | ||
Length 48mm | ||
IP Rating IP65 | ||
Standards/Approvals UL | ||
Series 1200 | ||
Input Type Digital Input | ||
Mount Type DIN | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran microprocessor controller offering high-precision control for various applications, mainly in temperature and process monitoring. It features a Compact design suitable for both 1/8DIN and 1/4DIN formats.
Universal input configurable from the faceplate for diverse signal types
Self-tuning and auto-tuning functions enhance control efficiency
Offers multiple alarm configurations for improved operational safety
Includes optically isolated RS485 serial communication for seamless integration
Four configurable outputs allowing flexible control and alarm functions
Related links
- Gefran 1200 DIN Controller 2 Input Triac 240V ac On-Off PD, PID Heating and Cooling
- Gefran 1200 DIN Controller 2 Input Relay 240V ac On-Off PD, PID Heating and Cooling
- Gefran 1200 DIN Controller 2 Input Relay 240V ac On-Off PD, PID Heating and Cooling
- Gefran 1200 DIN 2 Output Relay, Triac 240V ac/dc PID
- Gefran 1200 DIN Controller 2 Input Relay 240V ac On-Off PD, PID Heating and Cooling
- Gefran 1200 DIN Controller 2 Input Relay 240V ac On-Off PD, PID Heating and Cooling
- Gefran 1200 DIN Controller 2 Input Relay 27V ac/dc On-Off PD, PID Heating and Cooling
- Gefran 1200 DIN Controller 2 Input Relay 240V ac On-Off PD, PID Heating and Cooling
