Gefran 1200 DIN Controller 2 Input, 3 Output Relay, Triac 240V ac On-Off, P, PD, PID Heating and Cooling

Image representative of range

Subtotal (1 unit)*

€483.73

(exc. VAT)

€594.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€483.73

*price indicative

RS Stock No.:
822-508
Mfr. Part No.:
F030147/ 1200-RTR0-00-0-1
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Relay, Triac

Number of Inputs

2

Number of Outputs

3

Maximum Current

50mA ac

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

On-Off, P, PD, PID Heating and Cooling

Terminal Type

Screw Terminal

Maximum Supply Voltage

240V ac

Diagnostics

Self Diagnosis

Digital Comms

Modbus RTU

Auxiliary Power Supply

50mAac

Display Type

LED

Standards/Approvals

UL

IP Rating

IP65

Width

96mm

Length

48mm

Input Type

Digital Input

Mount Type

DIN

Series

1200

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran controller delivers precise temperature regulation and Advanced control functionalities. It designed for various industrial applications, converting multiple types of input signals while ensuring superior accuracy and configurable output options.

Universal input type configurable without external adapters

Accuracy of better than 0.2% f.s. under nominal conditions

Supports relay, logic, Triac, or continuous control outputs

Three fully configurable alarms for versatile monitoring

Rapid PC configuration available through Winstrum software

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy