Gefran 1200 DIN Controller 2 Input, 3 Output Continuous, Logic, Relay 27V ac/dc On-Off, P, PD, PID Heating and Cooling
- RS Stock No.:
- 822-252
- Mfr. Part No.:
- F074922/ 1200-RDC0-02-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€531.92
(exc. VAT)
€654.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €531.92 |
*price indicative
- RS Stock No.:
- 822-252
- Mfr. Part No.:
- F074922/ 1200-RDC0-02-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Continuous, Logic, Relay | |
| Product Type | Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 50mA ac | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw Terminal | |
| Control Type | On-Off, P, PD, PID Heating and Cooling | |
| Maximum Supply Voltage | 27V ac/dc | |
| Diagnostics | Self Diagnosis | |
| Digital Comms | Modbus RTU | |
| Auxiliary Power Supply | 50mAac | |
| Display Type | LED | |
| IP Rating | IP65 | |
| Length | 48mm | |
| Standards/Approvals | UL | |
| Width | 96mm | |
| Series | 1200 | |
| Input Type | Digital Input | |
| Mount Type | DIN | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Continuous, Logic, Relay | ||
Product Type Controller | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 50mA ac | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw Terminal | ||
Control Type On-Off, P, PD, PID Heating and Cooling | ||
Maximum Supply Voltage 27V ac/dc | ||
Diagnostics Self Diagnosis | ||
Digital Comms Modbus RTU | ||
Auxiliary Power Supply 50mAac | ||
Display Type LED | ||
IP Rating IP65 | ||
Length 48mm | ||
Standards/Approvals UL | ||
Width 96mm | ||
Series 1200 | ||
Input Type Digital Input | ||
Mount Type DIN | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran microprocessor controller offers universal input configurable from the faceplate for precise process control. Its versatile design ensures high accuracy and various output options to meet diverse industrial needs.
Configuration supports multiple input types, including thermocouples and resistance thermometers
Featuring three configurable alarms to enhance operational safety
Self-tuning and auto-tuning capabilities simplify setup for efficient functionality
Built-in RS485 serial communication for seamless data integration
Related links
- Gefran 1200 DIN Controller 2 Input Logic P PID Heating and Cooling
- Gefran 1200 DIN 3 Output Continuous Relay 240V ac/dc PID
- Gefran 1200 DIN 3 Output Continuous Relay 240V ac/dc PID
- Gefran 1200 DIN Controller 2 Input Relay 27V ac/dc On-Off PD, PID Heating and Cooling
- Gefran 1200 DIN 3 Output Analog Relay 27V ac/dc PID
- Gefran 1200 DIN Controller 2 Input Relay 27V ac/dc On-Off PD, PID Heating and Cooling
- Gefran 1200 DIN Controller 2 Input Relay 27V ac/dc On-Off PD, PID Heating and Cooling
- Gefran 1200 Panel Mount Microprocessor 1 Input Logic P PID
