Gefran 600 DIN Controller 2 Input, 4 Output Continuous, Logic, Relay 240V ac On-Off, P, PD, PID Heating and Cooling

Image representative of range

Subtotal (1 unit)*

€470.31

(exc. VAT)

€578.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€470.31

*price indicative

RS Stock No.:
820-784
Mfr. Part No.:
F025107/ 600-R-D-C-R-1
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Continuous, Logic, Relay

Product Type

Controller

Number of Inputs

2

Number of Outputs

4

Maximum Current

50mA ac

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw Terminal

Control Type

On-Off, P, PD, PID Heating and Cooling

Maximum Supply Voltage

240V ac

Diagnostics

Self Diagnosis

Auxiliary Power Supply

50mAac

Digital Comms

Modbus RTU

Display Type

LED

IP Rating

IP65

Length

48mm

Standards/Approvals

UL

Width

48mm

Series

600

Input Type

Current/Voltage

Mount Type

DIN

Panel Depth

99mm

COO (Country of Origin):
IT
The Gefran controller offers precise control across various applications, featuring universal input configurations and high accuracy, making it suitable for diverse industrial environments. Its robust design ensures reliable functionality in critical processes.

Accuracy better than 0.2% f.s. under nominal conditions

Configurable control outputs including relay, logic, and digital insulated options

Supports multiple thermocouple types with extensive temperature ranges

IP65 faceplate protection ensures durability in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy