Gefran 600 Panel Mount Controller 1 Input, 3 Output Logic 240V PID

Image representative of range

Subtotal (1 unit)*

€407.48

(exc. VAT)

€501.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€407.48

*price indicative

RS Stock No.:
820-822
Mfr. Part No.:
F051880/ 600-R-D-C-E-1
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Logic

Number of Inputs

1

Number of Outputs

3

Maximum Current

5A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw Terminal

Control Type

PID

Maximum Supply Voltage

240V

Diagnostics

Yes

Controlled Phases

1

Digital Comms

RS485

Auxiliary Power Supply

24 V

Display Type

LED

Maximum Voltage

250V

Length

48mm

IP Rating

IP65

Standards/Approvals

UL

Width

48mm

Series

600

Mount Type

Panel Mount

Input Type

TC RTD

Panel Depth

99mm

COO (Country of Origin):
IT
The Gefran controller is a microprocessor-based device designed for precise control of temperature and process variables. It features a Compact design, suitable for various industrial applications, ensuring accuracy and reliability in operation.

Universal input configurable from the faceplate

Accuracy better than 0.2% f.s. under nominal conditions

Main applications include extrusion lines and packaging machines

Configurable control outputs including relay and digital insulated

Optically isolated RS485 serial Interface for communication

Self-tuning and auto-tuning capabilities for optimal performance

Manual/Auto operation mode for versatility in control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy