Gefran 600 DIN Controller 3 Input, 3 Output Relay 240V ac Temperature Controller
- RS Stock No.:
- 820-759
- Mfr. Part No.:
- F023199/ 600-R-D-C-0-1
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€385.52
(exc. VAT)
€474.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €385.52 |
*price indicative
- RS Stock No.:
- 820-759
- Mfr. Part No.:
- F023199/ 600-R-D-C-0-1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 3 | |
| Number of Outputs | 3 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 240V ac | |
| Display Type | LED Indicator | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Width | 48mm | |
| Length | 48mm | |
| Series | 600 | |
| Mount Type | DIN | |
| Input Type | Current/Voltage | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 3 | ||
Number of Outputs 3 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms Modbus RTU | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 240V ac | ||
Display Type LED Indicator | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
Width 48mm | ||
Length 48mm | ||
Series 600 | ||
Mount Type DIN | ||
Input Type Current/Voltage | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran controller designed for precise process control with Advanced features suited for various industrial applications, enabling users to optimise operational efficiency with reliability and accuracy.
Universal input, configurable through the faceplate for diverse signal types
Accuracy exceeds 0.2% full scale under nominal conditions
Offers configurable control outputs such as relay, logic, and digital insulated
Equipped with three alarms that can be customised per operational needs
Features optically isolated RS485 serial communication for enhanced connectivity
Includes flexible programming options for efficient configuration and operation
Related links
- Gefran 600 DIN Controller 3 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 600 DIN Controller 2 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 600 DIN Controller 3 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 Panel Temperature Controller 3 Input Relay Output 240V ac On-Off, PID
- Gefran 600 DIN Controller 2 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 DIN Controller 2 Input, 2 Output Relay 240V ac Temperature Controller
- Gefran 600 DIN Controller 2 Input Logic P PID Heating and Cooling
- Gefran 600 Panel Mount Controller 1 Input, 3 Output Logic 240V PID
