Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- RS Stock No.:
- 820-808
- Mfr. Part No.:
- F050021/ GFX4-60-R-2-F-E1
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€2,052.39
(exc. VAT)
€2,524.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,052.39 |
*price indicative
- RS Stock No.:
- 820-808
- Mfr. Part No.:
- F050021/ GFX4-60-R-2-F-E1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | Auxiliary Relay | |
| Number of Inputs | 10 | |
| Number of Outputs | 10 | |
| Maximum Current | 32A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Power Controller | |
| Maximum Supply Voltage | 480V ac | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Over Temperature | |
| Energy measurement | No | |
| Maximum Voltage | 480V ac | |
| Display Type | LED | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, UL, EAC | |
| Width | 109.5mm | |
| Length | 195mm | |
| Mount Type | Panel Mount | |
| Series | GFX4 | |
| Input Type | Auxiliary, Digital | |
| Panel Depth | 132mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type Auxiliary Relay | ||
Number of Inputs 10 | ||
Number of Outputs 10 | ||
Maximum Current 32A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Power Controller | ||
Maximum Supply Voltage 480V ac | ||
Digital Comms Modbus RTU | ||
Diagnostics Over Temperature | ||
Energy measurement No | ||
Maximum Voltage 480V ac | ||
Display Type LED | ||
IP Rating IP20 | ||
Standards/Approvals CE, UL, EAC | ||
Width 109.5mm | ||
Length 195mm | ||
Mount Type Panel Mount | ||
Series GFX4 | ||
Input Type Auxiliary, Digital | ||
Panel Depth 132mm | ||
- COO (Country of Origin):
- IT
The Gefran Compact control unit efficiently manages electrical power through four independent loop controllers, optimising thermal processes across various applications while integrating standard and optional communication protocols.
Four universal process inputs support thermocouples and thermoresistances
Configurable outputs include relay, logic, and continuous options for enhanced control
Integrated solid-state relays ensure reliable performance up to 60kW
Digital communication options include Modbus RTU and Profibus for flexible connectivity
Related links
- Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4-IR Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4 DIN Rail 10 Output Analogue/Digital 530V ac Temperature Control
- Gefran GFX4-IR DIN Rail Controller Analog 24V dc Temperature Controller
- Crimp Tool Positioners, Turrets & Locators
- Toggle Clamp | Spring Clamps
- Connector Tool Kits | Ferrule Tool Kit
- Insertion & Extraction Tools
