Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- RS Stock No.:
- 820-819
- Mfr. Part No.:
- F051846/ GFX4-30-0-2-F-E1
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,948.55
(exc. VAT)
€2,396.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,948.55 |
*price indicative
- RS Stock No.:
- 820-819
- Mfr. Part No.:
- F051846/ GFX4-30-0-2-F-E1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Auxiliary Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 10 | |
| Number of Outputs | 10 | |
| Maximum Current | 16A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Power Controller | |
| Maximum Supply Voltage | 480V ac | |
| Energy measurement | No | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Over Temperature | |
| Display Type | LED | |
| Maximum Voltage | 480V ac | |
| Width | 109.5mm | |
| Standards/Approvals | CE, UL, EAC | |
| Length | 195mm | |
| IP Rating | IP20 | |
| Mount Type | Panel Mount | |
| Input Type | Auxiliary, Digital | |
| Series | GFX4 | |
| Panel Depth | 132mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Auxiliary Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 10 | ||
Number of Outputs 10 | ||
Maximum Current 16A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Power Controller | ||
Maximum Supply Voltage 480V ac | ||
Energy measurement No | ||
Digital Comms Modbus RTU | ||
Diagnostics Over Temperature | ||
Display Type LED | ||
Maximum Voltage 480V ac | ||
Width 109.5mm | ||
Standards/Approvals CE, UL, EAC | ||
Length 195mm | ||
IP Rating IP20 | ||
Mount Type Panel Mount | ||
Input Type Auxiliary, Digital | ||
Series GFX4 | ||
Panel Depth 132mm | ||
- COO (Country of Origin):
- IT
The Gefran Compact and versatile power controller designed to manage electrical power through independent loop control units, ensuring efficient control mechanisms tailored to various applications.
Four independent loop control units allow for flexible management of electrical power
Compact design facilitates easy installation both on DIN rail and panel mounting
Equipped with standard Modbus RTU communication for seamless connectivity
Nominal power capacity reaches up to 30kW at 480V, suitable for various industrial needs
Related links
- Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4-IR Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4 DIN Rail 10 Output Analogue/Digital 530V ac Temperature Control
- Hand Saws | Hacksaws | Pad Saws
- RS PRO 175mm LCD Inclinometer
- Connector Wrenches
- Draw Wires & Fish Tapes
- Lump & Claw Hammers
