Gefran GFX4 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID

Subtotal (1 unit)*

€2,052.39

(exc. VAT)

€2,524.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,052.39

*price indicative

RS Stock No.:
820-843
Mfr. Part No.:
F066058/ GFX4-60-R-2-F-E5
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Microprocessor

Number of Inputs

2

Number of Outputs

3

Maximum Current

5A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw Terminal

Control Type

On-Off, P, PD, PID

Maximum Supply Voltage

240V ac

Diagnostics

Self Diagnosis

Maximum Voltage

250V ac

Display Type

LED

Width

48mm

Length

48mm

IP Rating

IP65

Standards/Approvals

CE

Series

GFX4

Input Type

Universal

Mount Type

Panel Mount

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran compact, four-loop modular power controller designed to efficiently manage electrical power across diverse applications. Featuring Advanced control and communication capabilities, it integrates smoothly into various operational environments.

Provides four independent loop control units for versatile management

Integrates solid-state relays and current transformers for enhanced performance

Offers a range of standard and optional digital communication protocols

Supports modular configurations with configurable relay outputs for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy