Gefran GFX4 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID

Image representative of range

Subtotal (1 unit)*

€1,934.36

(exc. VAT)

€2,379.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,934.36

*price indicative

RS Stock No.:
821-965
Mfr. Part No.:
F094528/ GFX4-60-0-1-F-E5
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Microprocessor

Number of Inputs

2

Number of Outputs

3

Maximum Current

5A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw Terminal

Control Type

On-Off, P, PD, PID

Maximum Supply Voltage

240V ac

Diagnostics

Self Diagnosis

Maximum Voltage

250V ac

Display Type

LED

Length

48mm

IP Rating

IP65

Width

48mm

Standards/Approvals

CE

Input Type

Universal

Mount Type

Panel Mount

Series

GFX4

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran Compact four-loop modular power controller designed to manage electrical power. It excels in providing precise thermal processes through independent control with enhanced communication features.

Offers 60kW of maximum power and manages up to 15.3kW per zone

Includes four universal main inputs for versatile sensor compatibility

Equipped with integrated solid state relays for efficient operation

Supports standard digital communication protocols like Modbus RTU and Profibus DP

Provides Advanced diagnostics, ensuring reliable process monitoring and control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy