Gefran GFX4-IR DIN Rail, Panel Mount Power Controller 4 Input, 4 Output Analog 24V dc PID
- RS Stock No.:
- 820-923
- Mfr. Part No.:
- F084553/ GFX4-IR-60-W-2-F-0
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,909.85
(exc. VAT)
€2,349.12
(inc. VAT)
- Ready to ship from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,909.85 |
*price indicative
- RS Stock No.:
- 820-923
- Mfr. Part No.:
- F084553/ GFX4-IR-60-W-2-F-0
- Manufacturer:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog | |
| Product Type | Power Controller | |
| Number of Inputs | 4 | |
| Number of Outputs | 4 | |
| Maximum Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw Terminal | |
| Control Type | PID | |
| Maximum Supply Voltage | 24V dc | |
| Energy measurement | Yes | |
| Controlled Phases | 4 | |
| Diagnostics | HB Alarm, Lba Alarm | |
| Digital Comms | RS485 Modbus RTU | |
| Auxiliary Power Supply | 24 V dc | |
| Maximum Voltage | 480V ac | |
| IP Rating | IP20 | |
| Length | 140mm | |
| Standards/Approvals | UL | |
| Width | 109.5mm | |
| Mount Type | DIN Rail, Panel Mount | |
| Input Type | 0 to 10 V, J, K, Linear 0 to 60 Mv, R, RTD, S, T, Thermocouple | |
| Series | GFX4-IR | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog | ||
Product Type Power Controller | ||
Number of Inputs 4 | ||
Number of Outputs 4 | ||
Maximum Current 32A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw Terminal | ||
Control Type PID | ||
Maximum Supply Voltage 24V dc | ||
Energy measurement Yes | ||
Controlled Phases 4 | ||
Diagnostics HB Alarm, Lba Alarm | ||
Digital Comms RS485 Modbus RTU | ||
Auxiliary Power Supply 24 V dc | ||
Maximum Voltage 480V ac | ||
IP Rating IP20 | ||
Length 140mm | ||
Standards/Approvals UL | ||
Width 109.5mm | ||
Mount Type DIN Rail, Panel Mount | ||
Input Type 0 to 10 V, J, K, Linear 0 to 60 Mv, R, RTD, S, T, Thermocouple | ||
Series GFX4-IR | ||
- COO (Country of Origin):
- IT
Related links
- Gefran GFX4-IR DIN Rail 4 Output Analog 24V dc PID
- Gefran GFX4-IR DIN Rail 4 Output Triac 24V dc PID
- Gefran GFX4-IR DIN Rail 4 Output Relay 24V dc PID
- Gefran GFX4-IR DIN Rail 4 Output Logic 24V dc PID
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Analog 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail 4 Output Relay 530V PID
- Gefran GFX4-IR DIN Rail 4 Output Analog 530V PID
- Gefran GFX4-IR DIN Rail Controller Analog 24V dc Temperature Controller
