Gefran 1650 DIN Controller 5 Input, 3 Output Logic 240V ac/dc Temperature Controller
- RS Stock No.:
- 820-935
- Mfr. Part No.:
- F094705/ 1650-D-RRR-0-0-20-5-00-00-1-00
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€642.72
(exc. VAT)
€790.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €642.72 |
*price indicative
- RS Stock No.:
- 820-935
- Mfr. Part No.:
- F094705/ 1650-D-RRR-0-0-20-5-00-00-1-00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic | |
| Product Type | Controller | |
| Number of Inputs | 5 | |
| Number of Outputs | 3 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac/dc | |
| Controlled Phases | 3 | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Digital Comms | Modbus RTU | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| Standards/Approvals | RoHS | |
| Width | 80mm | |
| Length | 96mm | |
| IP Rating | IP65 | |
| Series | 1650 | |
| Input Type | Current/Voltage, RTD | |
| Mount Type | DIN | |
| Panel Depth | 48mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic | ||
Product Type Controller | ||
Number of Inputs 5 | ||
Number of Outputs 3 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac/dc | ||
Controlled Phases 3 | ||
Diagnostics Scrolling Diagnostics Messages | ||
Digital Comms Modbus RTU | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
Standards/Approvals RoHS | ||
Width 80mm | ||
Length 96mm | ||
IP Rating IP65 | ||
Series 1650 | ||
Input Type Current/Voltage, RTD | ||
Mount Type DIN | ||
Panel Depth 48mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is an Advanced device designed for precision temperature control in various applications, allowing users to monitor and adjust settings seamlessly through a user-friendly Interface and robust diagnostics features.
Operator Interface featuring a large backlit LCD display for easy monitoring
Two configurable PID control loops for enhanced temperature regulation
Removable faceplate allows for quick device replacement without additional procedures
Multiple communication protocols including RS485 Modbus RTU and Ethernet Modbus TCP
Related links
- Gefran 1650 DIN Controller 5 Input, 3 Output Logic 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller Logic 240V ac/dc Temperature Control
- Gefran 1650 DIN Rail 4 Output Logic, Relay 240V ac/dc PID
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
- Gefran 1650 DIN Controller 5 Input, 2 Output Logic 240V ac/dc Temperature Controller
- Gefran 1650 Panel Mount Controller 6 Input, 4 Output Logic 240V PID
- Gefran 1650 DIN Controller 5 Input, 2 Output Logic 24V dc Temperature Controller
- Gefran 1650 DIN Controller, 2 Output Logic 240V ac/dc Temperature Controller
