Gefran 1650 DIN Controller 5 Input, 3 Output Logic 240V ac/dc Temperature Controller

Subtotal (1 unit)*

€814.84

(exc. VAT)

€1,002.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€814.84

*price indicative

RS Stock No.:
822-163
Mfr. Part No.:
F072314/ 1650-D-RRR-0-2-02-5-00-00-1-00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Logic

Number of Inputs

5

Number of Outputs

3

Maximum Current

20mA

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

240V ac/dc

Digital Comms

Modbus RTU

Controlled Phases

3

Diagnostics

Scrolling Diagnostics Messages

Maximum Voltage

240V ac/dc

Display Type

LCD

Width

80mm

Length

96mm

IP Rating

IP65

Standards/Approvals

RoHS

Input Type

Current/Voltage, RTD

Series

1650

Mount Type

DIN

Panel Depth

48mm

COO (Country of Origin):
IT
The Gefran temperature controller designed for precise dual-loop control, providing an intuitive operator Interface with an extensive LCD display, enabling effective management of thermal processes across various applications.

Large backlit LCD display enhances visibility in various lighting conditions

Configurable alarm thresholds facilitate proactive maintenance schedules

Supports multiple function blocks for tailored control strategies

Utilises Advanced PID tuning algorithms ensuring stable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy